Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface - EEUFC1H221B Solder
- RS Stock No.:
- 781-639
- Mfr. Part No.:
- EEUFC1H221B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP327.32
(exc. VAT)
PHP366.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,835 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP65.464 | PHP327.32 | - |
| 50 - 245 | PHP40.626 | PHP203.13 | 37% |
| 250 - 495 | PHP25.224 | PHP126.12 | 61% |
| 500 + | PHP24.646 | PHP123.23 | 62% |
*price indicative
- RS Stock No.:
- 781-639
- Mfr. Part No.:
- EEUFC1H221B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1030mArms | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | ROHS | |
| Lead Pitch | 10.5mm | |
| Series | FC-A | |
| Equivalent Series Resistance ESR | 0.09Ω | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1030mArms | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals ROHS | ||
Lead Pitch 10.5mm | ||
Series FC-A | ||
Equivalent Series Resistance ESR 0.09Ω | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
30
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H221AL
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H221Q SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H221V
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H221GV Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM220I Solder
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V, Surface - EEUFC1H4R7B Solder
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM2R2I Solder
