Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V, Surface - EEUFC1H4R7B Solder
- RS Stock No.:
- 781-640
- Mfr. Part No.:
- EEUFC1H4R7B
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP82.06
(exc. VAT)
PHP91.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP16.412 | PHP82.06 |
| 125 - 495 | PHP10.88 | PHP54.40 |
| 500 - 2495 | PHP7.93 | PHP39.65 |
| 2500 - 4995 | PHP4.98 | PHP24.90 |
| 5000 + | PHP4.794 | PHP23.97 |
*price indicative
- RS Stock No.:
- 781-640
- Mfr. Part No.:
- EEUFC1H4R7B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 4.7μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 5000 h | |
| Series | FC-A | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 1.3Ω | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 4.7μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Lifetime 5000 h | ||
Series FC-A | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 1.3Ω | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. It features a robust construction tailored for endurance, ensuring longevity and low impedance for efficient operation.
Endurance rating of 105 °C for 1000 hours, ensuring long-lasting stability
Low impedance design enhances efficiency and performance
Ripple current rating of 1,030 mA at +20 °C, for effective energy management
30
31
61
Related links
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM4R7I Solder
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H4R7R SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM220I Solder
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
- Panasonic 82 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFNH820XUP
