Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP1,207.90

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP319.03

(exc. VAT)

PHP357.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,970 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP63.806PHP319.03-
50 - 245PHP39.648PHP198.24PHP1,207.90
250 - 495PHP30.612PHP153.06PHP8,298.50
500 +PHP18.994PHP94.97PHP22,406.00

*price indicative

Packaging Options:
RS Stock No.:
781-538
Mfr. Part No.:
EEEFP1H101AL
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

100μF

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Polarity

Polar

Height

10.2mm

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

2000 h

Series

FP

Equivalent Series Resistance ESR

0.18Ω

Automotive Standard

AEC-Q200

Ripple Current

670mArms

Dissipation Factor

0.1%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor offers high performance in Compact applications, optimised for reliability in demanding environments. Designed for surface mount technology, it is well-suited for modern electronic devices requiring efficient power storage.

Endurance rating of 105 °C for 2000 hours enhances longevity

Low ESR reduces power loss, improving circuit efficiency

AEC-Q200 compliant, ensuring industry-standard quality and reliability

RoHS compliant, aligning with environmental safety regulations

33


32

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy