Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H102M SMD
- RS Stock No.:
- 781-623
- Mfr. Part No.:
- EEVTG1H102M
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 25 more to save PHP129.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP1,276.10
(exc. VAT)
PHP1,429.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 225 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | PHP255.22 | PHP1,276.10 | - |
| 25 + | PHP250.056 | PHP1,250.28 | PHP129.10 |
*price indicative
- RS Stock No.:
- 781-623
- Mfr. Part No.:
- EEVTG1H102M
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 18mm | |
| Polarity | Polar | |
| Length | 16.5mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.14Ω | |
| Ripple Current | 950mArms | |
| Series | TG | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 18mm | ||
Polarity Polar | ||
Length 16.5mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.14Ω | ||
Ripple Current 950mArms | ||
Series TG | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
31
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H221Q SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEETG1H220P SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 390 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H391AV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H470XV
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL
