Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEETG1H220P SMD
- RS Stock No.:
- 781-625
- Mfr. Part No.:
- EEETG1H220P
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP315.34
(exc. VAT)
PHP353.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 980 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP63.068 | PHP315.34 |
| 50 - 245 | PHP39.094 | PHP195.47 |
| 250 - 495 | PHP30.242 | PHP151.21 |
| 500 + | PHP18.626 | PHP93.13 |
*price indicative
- RS Stock No.:
- 781-625
- Mfr. Part No.:
- EEETG1H220P
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 8mm | |
| Length | 6.2mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 80mArms | |
| Equivalent Series Resistance ESR | 1.6Ω | |
| Series | TG | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 8mm | ||
Length 6.2mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 80mArms | ||
Equivalent Series Resistance ESR 1.6Ω | ||
Series TG | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
31
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H102M SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H221Q SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
- Panasonic 390 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H391AV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H470XV
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101V Taping
