Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101V Taping

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP2,000.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP525.56

(exc. VAT)

PHP588.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45PHP105.112PHP525.56-
50 - 245PHP65.096PHP325.48PHP2,000.80
250 - 495PHP50.528PHP252.64PHP13,646.00
500 +PHP31.164PHP155.82PHP36,974.00

*price indicative

Packaging Options:
RS Stock No.:
781-493
Mfr. Part No.:
EEEFK1H101V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Taping

Height

8mm

Polarity

Polar

Length

10.5mm

Package/Case

Taping

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Width

8.3mm

Lifetime

2000 → 5000 h

Automotive Standard

AEC-Q200

Series

FK

Ripple Current

350mArms

Tolerance ±

20%

Equivalent Series Resistance ESR

0.34Ω

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.

Low impedance and improved ripple current capacity enhance performance

Capacitance tolerance of ±20% ensures reliable operation

Complies with AEC-Q200 and RoHS standards

33


22

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy