Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H221GV Taping
- RS Stock No.:
- 781-496
- Mfr. Part No.:
- EEEFK1H221GV
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP606.70
(exc. VAT)
PHP679.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2,995 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP121.34 | PHP606.70 |
| 50 - 245 | PHP75.238 | PHP376.19 |
| 250 - 495 | PHP58.272 | PHP291.36 |
| 500 + | PHP35.96 | PHP179.80 |
*price indicative
- RS Stock No.:
- 781-496
- Mfr. Part No.:
- EEEFK1H221GV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Package/Case | Taping | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Lifetime | 2000 → 5000 h | |
| Ripple Current | 670mArms | |
| Tolerance ± | 20% | |
| Equivalent Series Resistance ESR | 0.18Ω | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Package/Case Taping | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Lifetime 2000 → 5000 h | ||
Ripple Current 670mArms | ||
Tolerance ± 20% | ||
Equivalent Series Resistance ESR 0.18Ω | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
33
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101V Taping
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFN1H470XV Taping
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H102AV Taping
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHB1H2R2AR Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 330 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H331AV Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H220V Taping
