Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AV
- RS Stock No.:
- 781-539
- Mfr. Part No.:
- EEEFP1H101AV
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP573.96
(exc. VAT)
PHP642.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from August 02, 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP114.792 | PHP573.96 | - |
| 50 - 245 | PHP92.93 | PHP464.65 | 19% |
| 250 - 495 | PHP71.064 | PHP355.32 | 38% |
| 500 + | PHP63.22 | PHP316.10 | 44% |
*price indicative
- RS Stock No.:
- 781-539
- Mfr. Part No.:
- EEEFP1H101AV
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Taping | |
| Height | 10.5mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 8.3mm | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FP | |
| Equivalent Series Resistance ESR | 0.18Ω | |
| Leakage Current | 50μA | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Taping | ||
Height 10.5mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 8.3mm | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series FP | ||
Equivalent Series Resistance ESR 0.18Ω | ||
Leakage Current 50μA | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
26
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101V Taping
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
- Panasonic 390 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H391AV
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H470XV
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H102M SMD
