Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM220I Solder
- RS Stock No.:
- 781-614
- Mfr. Part No.:
- ECA1HM220I
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP47.02
(exc. VAT)
PHP52.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP9.404 | PHP47.02 |
| 125 - 495 | PHP6.27 | PHP31.35 |
| 500 - 2495 | PHP4.426 | PHP22.13 |
| 2500 + | PHP2.766 | PHP13.83 |
*price indicative
- RS Stock No.:
- 781-614
- Mfr. Part No.:
- ECA1HM220I
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 22μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 5mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ROHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | M-A | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 22μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 5mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ROHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series M-A | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers reliable performance in various electronic applications. Designed for endurance, it provides enhanced lifespan and stability under specified operating conditions.
Endurance rating of 85 °C for 2000 hours ensures long-lasting reliability
Compact dimensions enhance design versatility in space-constrained applications
RoHS compliant, ensuring environmentally friendly use
Rated voltage range allows flexibility in circuit design
High ripple current capability supports demanding electronic tasks
25
41
66
Related links
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H220V Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEETG1H220P SMD
- Panasonic 22 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H220P SMD
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 50V, Surface - EEUFC1H4R7B Solder
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V, Surface - ECA1HM2R2I Solder
- Panasonic 10 μF Aluminium Electrolytic Capacitor 50V, Surface - ECEA1HKA100 Solder
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface - EEUFC1H221B Solder
