Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H221V
- RS Stock No.:
- 781-495
- Mfr. Part No.:
- EEEFK1H221V
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP584.47
(exc. VAT)
PHP654.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | PHP116.894 | PHP584.47 | - |
| 50 - 245 | PHP94.606 | PHP473.03 | 19% |
| 250 - 495 | PHP72.554 | PHP362.77 | 37% |
| 500 + | PHP64.256 | PHP321.28 | 45% |
*price indicative
- RS Stock No.:
- 781-495
- Mfr. Part No.:
- EEEFK1H221V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Series | FK | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.18Ω | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 10mm | ||
Polarity Polar | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Series FK | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.18Ω | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.
Low impedance and improved ripple current capacity enhance performance
Capacitance tolerance of ±20% ensures reliable operation
Complies with AEC-Q200 and RoHS standards
33
22
55
Related links
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H221AL
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H221Q SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H221GV Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 500
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
