Panasonic 22 μF Aluminium Electrolytic Capacitor 25V, Surface - EEAFC1E220B Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP96.81

(exc. VAT)

PHP108.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,595 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP19.362PHP96.81
50 - 120PHP12.54PHP62.70
125 - 495PHP9.22PHP46.10
500 - 2495PHP5.902PHP29.51
2500 +PHP5.716PHP28.58

*price indicative

Packaging Options:
RS Stock No.:
781-637
Mfr. Part No.:
EEAFC1E220B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

22μF

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Polarity

Polar

Height

7mm

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

ROHS

Series

FC-A

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.95Ω

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. It features a robust construction tailored for endurance, ensuring longevity and low impedance for efficient operation.

Low impedance characteristics enhance performance

Rated voltage of 25 V supports a broad range of applications

Capacitance Value of 220 μF provides effective energy storage

30


25

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy