Panasonic 22 μF Aluminium Electrolytic Capacitor 25V, Surface - EEAFC1E220H Solder

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 35%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP96.81

(exc. VAT)

PHP108.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP19.362PHP96.81-
50 - 120PHP12.54PHP62.7035%
125 - 495PHP9.22PHP46.1052%
500 - 2495PHP5.902PHP29.5169%
2500 +PHP5.716PHP28.5870%

*price indicative

Packaging Options:
RS Stock No.:
781-638
Mfr. Part No.:
EEAFC1E220H
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

22μF

Voltage

25V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Lifetime

5000 h

Series

FC-A

Equivalent Series Resistance ESR

0.95Ω

Automotive Standard

AEC-Q200

Dissipation Factor

0.14%

COO (Country of Origin):
MY
The Panasonic Aluminium electrolytic capacitor is designed for reliable performance in various electronic applications. It features a robust construction tailored for endurance, ensuring longevity and low impedance for efficient operation.

Endurance rating of 105 °C for 1000 hours enhances reliability in high-temperature environments

Low leakage current ensures minimal energy loss during operation

Compact dimensions allow for versatile installation in various electronic devices

30


32

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy