Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface - ECA1VM101B Solder
- RS Stock No.:
- 781-610
- Mfr. Part No.:
- ECA1VM101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP77.45
(exc. VAT)
PHP86.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5,885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP15.49 | PHP77.45 | - |
| 125 - 495 | PHP10.142 | PHP50.71 | 34% |
| 500 - 2495 | PHP7.376 | PHP36.88 | 52% |
| 2500 - 4995 | PHP4.794 | PHP23.97 | 69% |
| 5000 + | PHP4.61 | PHP23.05 | 70% |
*price indicative
- RS Stock No.:
- 781-610
- Mfr. Part No.:
- ECA1VM101B
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 6.3mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Series | M-A | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 6.3mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
Series M-A | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers reliable performance in various electronic applications. Designed for endurance, it provides enhanced lifespan and stability under specified operating conditions.
Endurance rating of 85 °C for 2000 hours ensures long-lasting reliability
Compact dimensions enhance design versatility in space-constrained applications
RoHS compliant, ensuring environmentally friendly use
Rated voltage range allows flexibility in circuit design
High ripple current capability supports demanding electronic tasks
25
41
66
Related links
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETP1V101AP
- Panasonic 4.7 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1K4R7P Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETQV101XAV
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFK1V221AV Taping
- Panasonic 220 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V221UP SMD
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEETG1V101P SMD
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFN1V471UV Taping
- Panasonic 22 μF Aluminium Electrolytic Capacitor 35V, Surface Solder - EEEFH2A220L Taping
