Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEETP1H102M
- RS Stock No.:
- 781-563
- Mfr. Part No.:
- EEETP1H102M
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
PHP1,579.45
(exc. VAT)
PHP1,769.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 125 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | PHP315.89 | PHP1,579.45 |
| 25 + | PHP309.62 | PHP1,548.10 |
*price indicative
- RS Stock No.:
- 781-563
- Mfr. Part No.:
- EEETP1H102M
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Height | 16.5mm | |
| Polarity | Polar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 h | |
| Standards/Approvals | ROHS | |
| Width | 8.3mm | |
| Ripple Current | 2100mArms | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.078Ω | |
| Series | TP | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Height 16.5mm | ||
Polarity Polar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 h | ||
Standards/Approvals ROHS | ||
Width 8.3mm | ||
Ripple Current 2100mArms | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.078Ω | ||
Series TP | ||
Dissipation Factor 0.14% | ||
31
Related links
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVTG1H102M SMD
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H102V
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H102AV Taping
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 0125
- Panasonic 470 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H471V Taping
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFP1H101AL
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEFK1H101GV Taping
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEEHP1H1R0R
