Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder 0125

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 125 units)*

PHP10,143.00

(exc. VAT)

PHP11,360.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
125 - 125PHP81.144PHP10,143.00
250 - 375PHP78.71PHP9,838.75
500 - 1125PHP76.348PHP9,543.50
1250 - 2375PHP74.058PHP9,257.25
2500 +PHP71.836PHP8,979.50

*price indicative

RS Stock No.:
920-6901
Mfr. Part No.:
EEVFK1H102M
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V dc

Mount Type

Surface

Packaging

Carrier Tape

Polarity

Polar

Height

16.5mm

Length

16.5mm

Package/Case

0125

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Series

FK

Equivalent Series Resistance ESR

73mΩ

Leakage Current

3μA

Ripple Current

1.6A

Dissipation Factor

200%

Panasonic Series FK Aluminium Electrolytic Capacitor, 1000μF Capacitance, 50V DC Voltage - EEVFK1H102M


This aluminium electrolytic capacitor is designed for surface mounting applications, featuring a capacitance of 1000 μF and a voltage rating of 50V DC. With a compact diameter of 16mm and a height of 16.5mm, this component is engineered to perform efficiently within a temperature range of -55 °C to +105 °C, providing durability and reliability.

Features & Benefits


• AEC-Q200 qualification ensures compliance with automotive standards

• Low equivalent series resistance for enhanced performance

• Polarised design optimises application in various circuits

• Long lifetime of 5000 hours at high temperatures

• Ripple current rating of 1.61A accommodates demanding applications

• Minimal leakage current of 3 μA supports energy efficiency

Applications


• Used in automotive electronic systems for reliable performance

• Suitable for power supply circuits requiring low ESR capacitance

• Utilised in consumer electronics where size constraints are critical

• Ideal for industrial demanding high ripple current capacities

What is the expected performance at high temperatures?


The design allows this component to operate efficiently at temperatures up to +105 °C, maintaining stability and performance throughout its rated life.

How does the leakage current impact device performance?


With a low leakage current of 3 μA, energy loss is minimised, enhancing overall circuit efficiency and extending the lifespan of connected components.

What specific environments are suitable for this capacitor?


This capacitor is suitable for a wide range of environments, including automotive, industrial, and consumer electronics, where reliability and performance are essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy