Panasonic 470 μF Capacitor 50V dc, Surface Solder 0125

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 reel of 125 units)*

PHP12,262.25

(exc. VAT)

PHP13,733.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
125 - 125PHP98.098PHP12,262.25-
250 - 375PHP95.762PHP11,970.252%
500 - 1125PHP93.426PHP11,678.254%
1250 - 2375PHP79.412PHP9,926.5019%
2500 +PHP77.076PHP9,634.5021%

*price indicative

RS Stock No.:
923-2997
Mfr. Part No.:
EEETK1H471AM
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

470μF

Voltage

50V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

16.5mm

Polarity

Polar

Length

19mm

Package/Case

0125

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance ±

0.2

Automotive Standard

AEC-Q200

Leakage Current

235μA

Equivalent Series Resistance ESR

150mΩ

Series

TK Medium Size

Ripple Current

900mA

Dissipation Factor

0.14%

COO (Country of Origin):
JP

TK High Temperature Reflow Series


Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.

AEC-Q200 qualified (some deviations apply)

High ripple current

High reliability

Low impedance

Long life

Surface mount

Applications


Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.

SMT 125°C


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy