Panasonic 1000 μF Aluminium Electrolytic Capacitor 50V, Surface Solder - EEVFK1H102V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP1,308.03

(exc. VAT)

PHP1,465.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20PHP261.606PHP1,308.03
25 +PHP253.778PHP1,268.89

*price indicative

Packaging Options:
RS Stock No.:
781-491
Mfr. Part No.:
EEVFK1H102V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

50V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Taping

Polarity

Polar

Height

16mm

Length

16.8mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

ROHS

Lifetime

5000 h

Width

8.3mm

Series

FK

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

0.073Ω

Dissipation Factor

0.1%

COO (Country of Origin):
JP
The Panasonic Aluminium electrolytic capacitor is a surface mount type designed for applications requiring optimal performance and durability. It functions effectively within a broad temperature range, making it Ideal for varied electronic environments.

Low impedance and improved ripple current capacity enhance performance

Capacitance tolerance of ±20% ensures reliable operation

Complies with AEC-Q200 and RoHS standards

33


22

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy