Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFC1H101B Radial
- RS Stock No.:
- 759-121
- Mfr. Part No.:
- EEUFC1H101B
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 50 more to save PHP628.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP180.53
(exc. VAT)
PHP202.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,890 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP36.106 | PHP180.53 | - |
| 50 - 120 | PHP23.53 | PHP117.65 | PHP628.80 |
| 125 - 495 | PHP13.59 | PHP67.95 | PHP2,814.50 |
| 500 - 2495 | PHP13.184 | PHP65.92 | PHP11,461.00 |
| 2500 + | PHP12.982 | PHP64.91 | PHP57,810.00 |
*price indicative
- RS Stock No.:
- 759-121
- Mfr. Part No.:
- EEUFC1H101B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 615mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 3000 h | |
| Lead Pitch | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Series | FC | |
| Tolerance | ±20 % | |
| Leakage Current | 50μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 50V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Taping | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 615mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 3000 h | ||
Lead Pitch 5mm | ||
Automotive Standard AEC-Q200 | ||
Series FC | ||
Tolerance ±20 % | ||
Leakage Current 50μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFR1H101B Radial
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFM1H101BJ Radial
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUEB1H101SB Radial
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H101 Radial Lead
- Panasonic 56 μF Electrolytic Capacitor 50V, Radial - EEUFR1H560B Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - ECEA1HKA220 Radial
- Panasonic 1000 μF Electrolytic Capacitor 50V, Radial - ECA1HM102B Radial
- Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUFC1H100LB Radial
