Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFM1H101BJ Radial
- RS Stock No.:
- 759-024
- Mfr. Part No.:
- EEUFM1H101BJ
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP123.74
(exc. VAT)
PHP138.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 23, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP24.748 | PHP123.74 |
| 50 - 120 | PHP16.024 | PHP80.12 |
| 125 - 495 | PHP9.33 | PHP46.65 |
| 500 - 2495 | PHP9.128 | PHP45.64 |
| 2500 + | PHP8.926 | PHP44.63 |
*price indicative
- RS Stock No.:
- 759-024
- Mfr. Part No.:
- EEUFM1H101BJ
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Mount Type | Radial | |
| Packaging | Metal Case | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 870mA | |
| Termination Type | Radial | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 8mm | |
| Lifetime | 3000 h | |
| Lead Pitch | 5mm | |
| Series | FM | |
| Leakage Current | 50μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 50V | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Mount Type Radial | ||
Packaging Metal Case | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 870mA | ||
Termination Type Radial | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Width 8mm | ||
Lifetime 3000 h | ||
Lead Pitch 5mm | ||
Series FM | ||
Leakage Current 50μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFR1H101B Radial
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUEB1H101SB Radial
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFC1H101B Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - EEUFC1H4R7H Radial
- Panasonic 47 μF Electrolytic Capacitor 50V, Radial - ECA1HM470B Radial
- Panasonic 10 μF Electrolytic Capacitor 50V, Radial - ECEA1HKA100I Radial
- Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUEB1H100SB Radial
- Panasonic 10 μF Electrolytic Capacitor 50V, Radial - EEUEB1H100SH Radial
