Panasonic 47 μF Electrolytic Capacitor 50V, Radial - ECA1HM470B Radial
- RS Stock No.:
- 759-087
- Mfr. Part No.:
- ECA1HM470B
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP68.82
(exc. VAT)
PHP77.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 28, 2027
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP13.764 | PHP68.82 |
| 125 - 495 | PHP9.10 | PHP45.50 |
| 500 + | PHP5.132 | PHP25.66 |
*price indicative
- RS Stock No.:
- 759-087
- Mfr. Part No.:
- ECA1HM470B
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 130mA | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Lead Pitch | 5mm | |
| Width | 6.3mm | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | M-A | |
| Tolerance | ±20 % | |
| Leakage Current | 23.5μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 50V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 130mA | ||
Termination Type Radial | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Lead Pitch 5mm | ||
Width 6.3mm | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Series M-A | ||
Tolerance ±20 % | ||
Leakage Current 23.5μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 47 μF Electrolytic Capacitor 50V, Radial - EEUFR1H470B Radial
- Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUFM1H101BJ Radial
- Panasonic 22 μF Electrolytic Capacitor 50V, Radial - ECEA1HKA220 Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - EEAGA1H4R7H Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - ECA1HHG4R7I Radial
- Panasonic 2.2 μF Electrolytic Capacitor 50V, Radial - EEUFC1H2R2H Radial
- Panasonic 10 μF Electrolytic Capacitor 50V, Radial - ECA1HHG100B Radial
- Panasonic 4.7 μF Electrolytic Capacitor 50V, Radial - EEUFR1H4R7B Radial
