Panasonic 22 μF Electrolytic Capacitor 50V, Radial - ECEA1HKA220 Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP583.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP68.82

(exc. VAT)

PHP77.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP13.764PHP68.82-
125 - 495PHP9.10PHP45.50PHP583.00
500 +PHP5.132PHP25.66PHP4,316.00

*price indicative

Packaging Options:
RS Stock No.:
759-065
Mfr. Part No.:
ECEA1HKA220
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Electrolytic Capacitor

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

7mm

Polarity

Polar

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

60mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

85°C

Width

6.3mm

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Lead Pitch

2.5mm

Leakage Current

11μA

Automotive Standard

AEC-Q200

Series

KA

Tolerance

±20 %

Dissipation Factor

10%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for general electronic applications, featuring excellent durability and stability under specified conditions. It provides reliable performance, making it Ideal for various electronic circuit designs.

Endurance rating of 85 °C for up to 1000 hours

Capacitance range of 220 μF with a tolerance of ±20%

Rated voltage of 25 V enhances versatility in applications

Excellent leakage current performance ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy