Panasonic 22 μF Electrolytic Capacitor 50V, Radial - EEUEB1H220SB Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP760.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP88.24

(exc. VAT)

PHP98.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP17.648PHP88.24-
125 - 495PHP11.562PHP57.81PHP760.75
500 - 2495PHP6.694PHP33.47PHP5,477.00
2500 - 4995PHP6.492PHP32.46PHP27,890.00
5000 +PHP6.288PHP31.44PHP56,800.00

*price indicative

Packaging Options:
RS Stock No.:
759-097
Mfr. Part No.:
EEUEB1H220SB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

22μF

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

39mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS Compliant

Lifetime

5000 h

Width

5mm

Series

EB

Automotive Standard

AEC-Q200

Leakage Current

11μA

Tolerance

±20 %

Dissipation Factor

15%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor provides reliable high-capacitance storage for various electronic circuits, designed specifically for long-lasting performance in challenging environments.

Endurance of 105 °C for up to 10000 hours ensures durability

Capacitance of 220 μF with a voltage rating of 16 V offers power stability

Low dissipation factor maximises efficiency in power applications

Compliant with RoHS standards promotes environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy