Panasonic 22 μF Electrolytic Capacitor 50V, Radial - ECA1HM220B Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 34%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP40.83

(exc. VAT)

PHP45.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP8.166PHP40.83-
125 - 495PHP5.366PHP26.8334%
500 +PHP3.034PHP15.1762%

*price indicative

Packaging Options:
RS Stock No.:
759-086
Mfr. Part No.:
ECA1HM220B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22μF

Product Type

Electrolytic Capacitor

Voltage

50V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Capacitor Ripple Current

100mA

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Width

5mm

Lead Pitch

5mm

Leakage Current

11μA

Automotive Standard

AEC-Q200

Series

M-A

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable performance for various electronic applications. Designed to withstand demanding conditions, it ensures consistent functionality in circuits, enhancing overall durability and efficiency.

Endurance rating of 85 °C for 2000 hours ensures long-lasting reliability

RoHS compliant, promoting environmental safety

Capacitance range of 220 μF with a voltage rating of 350 V provides versatility

Leakage current limits maintained under strict thresholds for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy