Panasonic 100 μF Electrolytic Capacitor 50V, Radial - EEUEB1H101SB Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP173.44

(exc. VAT)

PHP194.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
5 - 45PHP34.688PHP173.44
50 - 120PHP22.518PHP112.59
125 - 495PHP12.982PHP64.91
500 - 2495PHP12.78PHP63.90
2500 +PHP12.372PHP61.86

*price indicative

Packaging Options:
RS Stock No.:
759-109
Mfr. Part No.:
EEUEB1H101SB
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100μF

Product Type

Electrolytic Capacitor

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Capacitor Ripple Current

99mA

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Lead Pitch

5mm

Width

8mm

Lifetime

5000 h

Leakage Current

50μA

Automotive Standard

AEC-Q200

Series

EB

Tolerance

±20 %

Dissipation Factor

15%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is engineered for high reliability, providing excellent performance in demanding applications. It excels in endurance, ensuring longevity even under harsh conditions of high temperature and ripple currents.

Endurance rating of 10,000 hours at 105 °C, ensuring longevity

Designed for a voltage range of 16V, delivering reliable performance

Capacitance of 100μF, suitable for various electronic applications

Leakage current managed within initial limits, promoting safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy