Panasonic 1000 μF Electrolytic Capacitor 50V, Radial - ECA1HM102B Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP506.20

(exc. VAT)

PHP566.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP101.24PHP506.20
50 - 245PHP62.698PHP313.49
250 - 495PHP37.066PHP185.33
500 +PHP36.144PHP180.72

*price indicative

Packaging Options:
RS Stock No.:
759-000
Mfr. Part No.:
ECA1HM102B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Electrolytic Capacitor

Voltage

50V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Capacitor Ripple Current

1.05A

Termination Type

Radial

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

RoHS Compliant

Width

12.5mm

Leakage Current

500μA

Tolerance

±20 %

Series

M-A

Automotive Standard

AEC-Q200

Dissipation Factor

12%

COO (Country of Origin):
MY
The Panasonic electrolytic capacitor offers exceptional performance in various electronic applications. Designed for reliability, it operates efficiently within a broad temperature range, ensuring long-lasting Value in circuits requiring stable capacitance.

Endurance rating of 1000 hours at 85 °C ensures reliable operation in high-temperature environments

Capacitance of 1000 μF enables effective energy storage and management

Rated voltage of 16 V provides robust performance for diverse applications

Compact size allows for easy integration into a variety of electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy