Panasonic 10 μF Electrolytic Capacitor 16V, Radial - ECA1CHG100 Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP47.03

(exc. VAT)

PHP52.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP9.406PHP47.03-
125 - 495PHP9.124PHP45.622%
500 +PHP8.85PHP44.255%

*price indicative

Packaging Options:
RS Stock No.:
758-983
Mfr. Part No.:
ECA1CHG100
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

16V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Pin Count

2

Termination Type

Radial

Capacitor Ripple Current

31mA

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Width

10mm

Standards/Approvals

RoHS Compliant

Lifetime

1000 h

Automotive Standard

AEC-Q200

Leakage Current

3μA

Series

NHG

Tolerance

±20 %

Dissipation Factor

0.2%

COO (Country of Origin):
MY
The Panasonic Aluminum Electrolytic Capacitor is a high-reliability passive component engineered for stable energy storage in demanding automotive electronic control units.

Stable 10 μF capacitance with 20% tolerance

Reliable 16 V rated voltage for low power circuits

Wide -55 to 105 degrees Celsius operating range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy