Panasonic 10 μF Electrolytic Capacitor 16V, Radial - ECEA1CN100U Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP73.49

(exc. VAT)

PHP82.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120PHP14.698PHP73.49
125 - 495PHP9.798PHP48.99
500 - 2495PHP5.598PHP27.99
2500 +PHP5.366PHP26.83

*price indicative

Packaging Options:
RS Stock No.:
758-992
Mfr. Part No.:
ECEA1CN100U
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10μF

Product Type

Electrolytic Capacitor

Voltage

16V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Polarity

Bipolar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial

Capacitor Ripple Current

40mA

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

2mm

Width

5mm

Standards/Approvals

RoHS Compliant

Lifetime

2000 h

Leakage Current

7.8μA

Automotive Standard

No

Series

SU-A

Tolerance

±20 %

Dissipation Factor

0.15%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a reliable component designed for general electronic applications, featuring durability and performance that ensures efficiency in various circuit implementations, adhering to strict manufacturing standards.

Endurance rated at 85 °C for 2000 hours

Capacitance tolerance of ±20% at 120 Hz and +20°C

Ripple current capability of 40 mA rms at 85 °C

Designed with a rated voltage of 10 V for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy