Panasonic 220 μF Electrolytic Capacitor 16V, Radial - ECA1CM221B Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP583.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP68.82

(exc. VAT)

PHP77.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP13.764PHP68.82-
125 - 495PHP9.10PHP45.50PHP583.00
500 +PHP5.132PHP25.66PHP4,316.00

*price indicative

Packaging Options:
RS Stock No.:
759-073
Mfr. Part No.:
ECA1CM221B
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

220μF

Voltage

16V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Capacitor Ripple Current

280mA

Pin Count

2

Termination Type

Radial

Maximum Operating Temperature

85°C

Lead Pitch

5mm

Width

6.3mm

Standards/Approvals

RoHS Compliant

Lifetime

2000 h

Series

M-A

Automotive Standard

AEC-Q200

Leakage Current

35.2μA

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is designed for general electronic applications, providing reliable performance with a capacitance of 220 μF at a rated voltage of 250 V.

Endurance rating of 85 °C for 2000 hours ensures longevity in operation

Capacitance tolerance of ±20 % offers stable performance across varying conditions

Ripple current rating allows for efficient energy handling, enhancing system reliability

RoHS compliant construction meets modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy