Panasonic 10 μF Electrolytic Capacitor 16V, Radial - ECEA1CKS100I Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP56.79

(exc. VAT)

PHP63.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 120PHP11.358PHP56.79
125 - 495PHP7.506PHP37.53
500 +PHP4.258PHP21.29

*price indicative

Packaging Options:
RS Stock No.:
758-975
Mfr. Part No.:
ECEA1CKS100I
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

10μF

Voltage

16V

Mount Type

Radial

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Packaging

Metal Case

Height

5mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Termination Type

Radial

Pin Count

2

Capacitor Ripple Current

28mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Lead Pitch

2.5mm

Lifetime

1000 h

Width

4mm

Series

KS-A

Automotive Standard

AEC-Q200

Leakage Current

3μA

Tolerance

±20 %

Dissipation Factor

16%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor offers reliable performance for various electronic applications. Designed with a height of 8mm, it integrates Advanced technology to ensure efficient functionality across a wide temperature range.

Endurance of 1000 hours at 85 °C ensures long-term reliability

Wide category temperature range from –40 °C to +85 °C supports diverse applications

Capacitance tolerance of ±20 % provides stable performance

Limited leakage current for enhanced operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy