Panasonic 47 μF Electrolytic Capacitor 16V, Radial - ECEA1CN470U Radial
- RS Stock No.:
- 758-996
- Mfr. Part No.:
- ECEA1CN470U
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 125 more to save 34%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP97.98
(exc. VAT)
PHP109.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 25, 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP19.596 | PHP97.98 | - |
| 125 - 495 | PHP12.83 | PHP64.15 | 34% |
| 500 - 2495 | PHP7.466 | PHP37.33 | 61% |
| 2500 - 4995 | PHP7.232 | PHP36.16 | 63% |
| 5000 + | PHP7.00 | PHP35.00 | 64% |
*price indicative
- RS Stock No.:
- 758-996
- Mfr. Part No.:
- ECEA1CN470U
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 16V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 11.2mm | |
| Polarity | Bipolar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Capacitor Ripple Current | 100mA | |
| Pin Count | 2 | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2.5mm | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 2000 h | |
| Series | SU-A | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 25.6μA | |
| Dissipation Factor | 0.15% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 16V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 11.2mm | ||
Polarity Bipolar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Capacitor Ripple Current 100mA | ||
Pin Count 2 | ||
Termination Type Radial | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2.5mm | ||
Width 6.3mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 2000 h | ||
Series SU-A | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 25.6μA | ||
Dissipation Factor 0.15% | ||
- COO (Country of Origin):
- MY
Related links
- Panasonic 10 μF Electrolytic Capacitor 16V, Radial - ECEA1CN100UB Radial
- Panasonic 47 μF Electrolytic Capacitor 16V, Radial - ECA1CM470B Radial
- Panasonic 10 μF Electrolytic Capacitor 16V, Radial - ECA1CHG100 Radial
- Panasonic 47 μF Electrolytic Capacitor 16V, Radial - ECA1CM470I Radial
- Panasonic 10 μF Electrolytic Capacitor 16V, Radial - ECA1CM100I Radial
- Panasonic 680 μF Electrolytic Capacitor 16V, Radial - EEUFR1C681LB Radial
- Panasonic 100 μF Electrolytic Capacitor 16V, Radial - EEUFR1C101B Radial
- Panasonic 47 μF Aluminium Electrolytic Capacitor 16V dc Through Hole Radial Lead
