Vishay 2200 μF Aluminium Electrolytic Capacitor 400V, Screw - MAL220216222E3

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP7,781.08

(exc. VAT)

PHP8,714.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,781.08-
5 +PHP7,625.681%

*price indicative

RS Stock No.:
732-946
Mfr. Part No.:
MAL220216222E3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

400V

Mount Type

Screw

Construction

Polarised Aluminium Electrolytic Capacitor

Packaging

Cardbox

Polarity

Polar

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

8.99A

Maximum Operating Temperature

85°C

Standards/Approvals

RoHs

Lifetime

10000 h at +85 °C

Automotive Standard

No

Leakage Current

1.76mA

Series

202 PML-ST

Tolerance

±20 %

Equivalent Series Resistance ESR

53mΩ

COO (Country of Origin):
CN
The Vishay electrolytic capacitor is designed for high-performance applications, providing essential functionality in power supply systems, automotive, and telecommunications. Its robust construction ensures reliability and stability under high temperature and ripple current conditions.

Very long useful life of 2500 to 6000 hours at 125 °C

Excellent ripple current capability enhances overall performance

AEC-Q200 qualified for automotive applications ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy