Vishay 4700 μF Aluminium Electrolytic Capacitor 400V, Screw - MAL220216472E3
- RS Stock No.:
- 732-942
- Mfr. Part No.:
- MAL220216472E3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP14,573.73
(exc. VAT)
PHP16,322.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 24 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP14,573.73 |
| 5 + | PHP14,282.01 |
*price indicative
- RS Stock No.:
- 732-942
- Mfr. Part No.:
- MAL220216472E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 4700μF | |
| Voltage | 400V | |
| Construction | Polarised Aluminium Electrolytic Capacitor | |
| Mount Type | Screw | |
| Packaging | Cardbox | |
| Polarity | Polar | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 16.9A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 10000 h at +85 °C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 202 PML-ST | |
| Tolerance | ± 20 % | |
| Equivalent Series Resistance ESR | 26mΩ | |
| Automotive Standard | No | |
| Leakage Current | 3.76mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 4700μF | ||
Voltage 400V | ||
Construction Polarised Aluminium Electrolytic Capacitor | ||
Mount Type Screw | ||
Packaging Cardbox | ||
Polarity Polar | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 16.9A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 10000 h at +85 °C | ||
Standards/Approvals RoHS Compliant | ||
Series 202 PML-ST | ||
Tolerance ± 20 % | ||
Equivalent Series Resistance ESR 26mΩ | ||
Automotive Standard No | ||
Leakage Current 3.76mA | ||
- COO (Country of Origin):
- CN
The Vishay electrolytic capacitor provides reliable performance for smoothing, filtering, and buffering applications. Designed for high temperature and ripple current capabilities, it excels in automotive and industrial circuits needing consistent durability.
Rated capacitance range from 33 μF to 12,000 μF for versatile applications
Excellent low ESR levels ensure high ripple current capability
Endurance of up to 8000 hours at 125 °C for long-lasting reliability
AEC-Q200 qualified, assuring compliance in automotive environments
Compact axial design suitable for low mounting height requirements
Related links
- Vishay 2200 μF Aluminium Electrolytic Capacitor 400V, Screw - MAL220216222E3
- Vishay 470 μF Electrolytic Capacitor 400V, Screw - MAL220216471E3
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G121MELZ30
- Nichicon 270 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G271MELB30
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G471MELC35
- Wurth Elektronik 6.8 μF Aluminium Electrolytic Capacitor 400V - 860241375001
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 400V dc, Through Hole
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G561MELC40
