Wurth Elektronik 6.8 μF Aluminium Electrolytic Capacitor 400V - 860241375001

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP794.17

(exc. VAT)

PHP889.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
2 - 8PHP397.085PHP794.17
10 +PHP389.30PHP778.60

*price indicative

RS Stock No.:
484-886
Distrelec Article No.:
304-65-895
Mfr. Part No.:
860241375001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Aluminium Electrolytic Capacitor

Capacitance

6.8μF

Voltage

400V

Minimum Operating Temperature

-40°C

Capacitor Ripple Current

220mA

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Leakage Current

208.8μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy