Nichicon 2200 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - LLS1H222MELZ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP1,033.44

(exc. VAT)

PHP1,157.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 45PHP206.688PHP1,033.44
50 - 245PHP181.998PHP909.99
250 - 495PHP163.35PHP816.75
500 +PHP140.502PHP702.51

*price indicative

Packaging Options:
RS Stock No.:
566-965
Mfr. Part No.:
LLS1H222MELZ
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

2200μF

Voltage

50V dc

Mount Type

Snap-in

Polarity

Polar

Minimum Operating Temperature

-40°C

Diameter

35mm

Termination Type

Snap-In

Maximum Operating Temperature

85°C

Standards/Approvals

863, EU, EU 2015, RoHS 2011

Lifetime

3000 h

Tolerance

±20 %

Automotive Standard

No

Series

LLS

The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 85°C operation. Withstands 3000 hours under rated ripple current, ensuring reliable performance in power supply and industrial applications.

RoHS compliant

Stability at Low Temperature

CUB4 I - digital ammeter, LCD, 15 mm character height


3.5-digit, 15-mm extra bright display

Auto offset correction

Decimal point can be freely selected

Potentiometer for flexible scaling

Protection rating IP65

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy