Schneider Electric SLASLCV2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered

Subtotal (1 unit)*

PHP43,457.50

(exc. VAT)

PHP48,672.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP43,457.50

*price indicative

RS Stock No.:
459-658
Mfr. Part No.:
SLASLCV2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Operating Temperature

50°C

Product Type

Air Quality Monitor

Power Source

AC Adapter

Maximum Humidity Measurement

100%RH

Maximum Temperature Measurement

50°C

Model Number

SLASLCV2

Temperature Resolution

50°C

Minimum Operating Temperature

0°C

Standards/Approvals

FCC partie 15 Classe B, CE conforme à EN 613261, EAC, ICES003, CE conforme à EN 6100063, UL 916, CE conforme à EN 6100062, RCM, cULus

Width

115mm

Length

24mm

Height

85mm

Weight

200g

Display Type

LCD

COO (Country of Origin):
US
The Schneider Electric SpaceLogic ambient sensor for CO2, VOC, humidity, and temperature monitoring, featuring an LCD display, analog outputs, and a matte white housing.

Location Living space

Mounting bracket Wall mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy