Schneider Electric SLABTX2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 459-653
- Mfr. Part No.:
- SLABTX2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP38,268.58
(exc. VAT)
PHP42,860.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,268.58 |
*price indicative
- RS Stock No.:
- 459-653
- Mfr. Part No.:
- SLABTX2
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Humidity Measurement | 100%RH | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | SLABTX2 | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 50°C | |
| Weight | 181g | |
| Height | 85mm | |
| Length | 140mm | |
| Width | 115mm | |
| Standards/Approvals | CE conforme à EN 613261, EAC, RCM, ICES003, FCC partie 15 Classe B, cULus, CE conforme à EN 6100063, UL 916, CE conforme à EN 6100062 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Humidity Measurement 100%RH | ||
Maximum Temperature Measurement 50°C | ||
Model Number SLABTX2 | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 50°C | ||
Weight 181g | ||
Height 85mm | ||
Length 140mm | ||
Width 115mm | ||
Standards/Approvals CE conforme à EN 613261, EAC, RCM, ICES003, FCC partie 15 Classe B, cULus, CE conforme à EN 6100063, UL 916, CE conforme à EN 6100062 | ||
- COO (Country of Origin):
- US
The Schneider Electric BMS analog sensor with optimum black touch interface for temperature and humidity monitoring.
Color is Black
Surface Finish is Glossy
Related links
- Schneider Electric SLPWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABXX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
