Schneider Electric SLABXX2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 459-656
- Mfr. Part No.:
- SLABXX2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP25,890.23
(exc. VAT)
PHP28,997.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,890.23 |
*price indicative
- RS Stock No.:
- 459-656
- Mfr. Part No.:
- SLABXX2
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | SLABXX2 | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 50°C | |
| Length | 140mm | |
| Standards/Approvals | UL 916, FCC partie 15 Classe B, CE conforme à EN 6100063, CE conforme à EN 6100062, RCM, ICES003, CE conforme à EN 613261, EAC, cULus | |
| Width | 115mm | |
| Weight | 181.82g | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number SLABXX2 | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 50°C | ||
Length 140mm | ||
Standards/Approvals UL 916, FCC partie 15 Classe B, CE conforme à EN 6100063, CE conforme à EN 6100062, RCM, ICES003, CE conforme à EN 613261, EAC, cULus | ||
Width 115mm | ||
Weight 181.82g | ||
Height 85mm | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor from the SpaceLogic SLA Series for room humidity and temperature monitoring, featuring analog outputs and an optimum black housing.
Color is Black
Surface Finish is Glossy
Related links
- Schneider Electric SLPWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
