Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered

Subtotal (1 unit)*

PHP64,147.11

(exc. VAT)

PHP71,844.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,147.11

*price indicative

RS Stock No.:
446-205
Mfr. Part No.:
SLPWXCV2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Air Quality Monitor

Maximum Operating Temperature

50°C

Power Source

AC Adapter

Maximum Humidity Measurement

100%RH

Maximum Temperature Measurement

50°C

Communication Protocol

Modbus

Model Number

SLPWXCV2

Temperature Resolution

50°C

Minimum Operating Temperature

0°C

Height

85mm

Weight

181g

Width

115mm

Standards/Approvals

FCC partie 15 Classe B, ICES003, RCM, EAC, CE conforme à EN 613261, cULus, CE conforme à EN 6100063, UL 916, CE conforme à EN 6100062

Length

1.4km

COO (Country of Origin):
US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.

The wall mounted sensor housing is white

CE conforming to EN 61000-6-2 certifications

Contemporary aesthetic to easily blend with a variety of spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy