Schneider Electric SLPSLCV2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-145
- Mfr. Part No.:
- SLPSLCV2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP45,927.92
(exc. VAT)
PHP51,439.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP45,927.92 |
*price indicative
- RS Stock No.:
- 446-145
- Mfr. Part No.:
- SLPSLCV2
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Humidity Measurement | 100%RH | |
| Maximum Temperature Measurement | 50°C | |
| Communication Protocol | Modbus | |
| Model Number | SLPSLCV2 | |
| Humidity Resolution | 1.5% | |
| Carbon Dioxide Accuracy | 20 ppm | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 50°C | |
| Width | 115mm | |
| Weight | 200g | |
| Standards/Approvals | EAC, ICES003, CE conforme à EN 613261, UL 916, FCC partie 15 Classe B, CE conforme à EN 6100063, CE conforme à EN 6100062, RCM, cULus | |
| Length | 500m | |
| Height | 85mm | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Humidity Measurement 100%RH | ||
Maximum Temperature Measurement 50°C | ||
Communication Protocol Modbus | ||
Model Number SLPSLCV2 | ||
Humidity Resolution 1.5% | ||
Carbon Dioxide Accuracy 20 ppm | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 50°C | ||
Width 115mm | ||
Weight 200g | ||
Standards/Approvals EAC, ICES003, CE conforme à EN 613261, UL 916, FCC partie 15 Classe B, CE conforme à EN 6100063, CE conforme à EN 6100062, RCM, cULus | ||
Length 500m | ||
Height 85mm | ||
Display Type LCD | ||
- COO (Country of Origin):
- US
Related links
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBXC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
