Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-136
- Mfr. Part No.:
- SLAWXCV2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP61,971.10
(exc. VAT)
PHP69,407.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,971.10 |
*price indicative
- RS Stock No.:
- 446-136
- Mfr. Part No.:
- SLAWXCV2
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Air Quality Monitor | |
| Maximum Operating Temperature | 50°C | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | SLAWXCV2 | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 50°C | |
| Standards/Approvals | FCC partie 15 Classe B, CE conforme à EN 6100063, UL 916, CE conforme à EN 6100062, CE conforme à EN 613261, EAC, cULus, ICES003, RCM | |
| Width | 115mm | |
| Weight | 181g | |
| Height | 85mm | |
| Length | 1.4km | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Air Quality Monitor | ||
Maximum Operating Temperature 50°C | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number SLAWXCV2 | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 50°C | ||
Standards/Approvals FCC partie 15 Classe B, CE conforme à EN 6100063, UL 916, CE conforme à EN 6100062, CE conforme à EN 613261, EAC, cULus, ICES003, RCM | ||
Width 115mm | ||
Weight 181g | ||
Height 85mm | ||
Length 1.4km | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPSLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLABTC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBXC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
