Schneider Electric SLABTC2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 459-548
- Mfr. Part No.:
- SLABTC2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP64,085.35
(exc. VAT)
PHP71,775.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,085.35 |
*price indicative
- RS Stock No.:
- 459-548
- Mfr. Part No.:
- SLABTC2
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Temperature Measurement | 50°C | |
| Maximum Humidity Measurement | 100%RH | |
| Model Number | SLABTC2 | |
| Temperature Resolution | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 115mm | |
| Length | 140mm | |
| Standards/Approvals | CE conforme à EN 6100063, FCC partie 15 Classe B, CE conforme à EN 6100062, EAC, CE conforme à EN 613261, cULus, RCM, UL 916, ICES003 | |
| Height | 85mm | |
| Weight | 181g | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Temperature Measurement 50°C | ||
Maximum Humidity Measurement 100%RH | ||
Model Number SLABTC2 | ||
Temperature Resolution 50°C | ||
Minimum Operating Temperature 0°C | ||
Width 115mm | ||
Length 140mm | ||
Standards/Approvals CE conforme à EN 6100063, FCC partie 15 Classe B, CE conforme à EN 6100062, EAC, CE conforme à EN 613261, cULus, RCM, UL 916, ICES003 | ||
Height 85mm | ||
Weight 181g | ||
- COO (Country of Origin):
- US
The Schneider Electric SpaceLogic SLA air quality sensor for ambient CO2, humidity, and temperature monitoring, featuring a color touchscreen display, analog outputs, and an optimum black housing.
Location Living space
Mounting bracket Wall mounting
Related links
- Schneider Electric SLPWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPSLCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWXCV2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLASLC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBXC2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWLX2 Air Quality Monitor 50 °C 100 %RH Max, AC Adapter-Powered
