Schneider Electric SLPWLX2 Air Quality Monitor 50 °C, 50 °C Max, 100 %RH Max, AC Adapter-Powered

Subtotal (1 unit)*

PHP59,526.77

(exc. VAT)

PHP66,669.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP59,526.77

*price indicative

RS Stock No.:
459-495
Mfr. Part No.:
SLPWXC2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Operating Temperature

50°C

Product Type

Air Quality Monitor

Power Source

AC Adapter

Maximum Temperature Measurement

50°C

Maximum Humidity Measurement

100%RH

Communication Protocol

Modbus

Model Number

SLPWLX2

Carbon Dioxide Accuracy

20 ppm

Minimum Operating Temperature

0°C

Temperature Resolution

50°C

Standards/Approvals

EAC, UL 916, ICES003, CE conforme à EN 6100062, CE conforme à EN 6100063, cULus, FCC partie 15 Classe B, RCM, CE conforme à EN 613261

Width

115mm

Weight

180g

Length

50mm

Height

85mm

COO (Country of Origin):
US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.

The wall mounted sensor housing is white

CE conforming to EN 61000-6-2 certifications

Contemporary aesthetic to easily blend with a variety of spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy