Festo Plastic Tube Black PUR 6 mm 25 m PUN-H Series, PUN-H-6X1-SW-25

N

Subtotal (1 pack of 25 metres)*

PHP1,810.12

(exc. VAT)

PHP2,027.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Metre*
1 +PHP1,810.12PHP72.405

*price indicative

RS Stock No.:
852-022
Mfr. Part No.:
PUN-H-6X1-SW-25
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Black

Material

PUR

Length

25m

Maximum Operating Pressure

10 bar

Application

Cable, Fittings, Plug, Tube

Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

Model Number

PUN-H-6X1-SW-25

Number of Tubes

1

COO (Country of Origin):
CZ
The Festo versatile plastic tubing designed for efficient flow management in various applications. Its Durable construction and suitable dimensions ensure reliability under diverse operating conditions.

Outside diameter measures 6 mm, ensuring compatibility with standard fittings

Inside diameter of 4 mm optimises fluid flow

Constructed from TPE-U, ether-based material that is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy