Festo Plastic Tube Black PUR 12 mm 25 m PUN-H Series, PUN-H-12X2-SW-25
- RS Stock No.:
- 851-651
- Mfr. Part No.:
- PUN-H-12X2-SW-25
- Manufacturer:
- Festo
N
Subtotal (1 pack of 25 metres)*
PHP5,386.42
(exc. VAT)
PHP6,032.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP5,386.42 | PHP215.457 |
*price indicative
- RS Stock No.:
- 851-651
- Mfr. Part No.:
- PUN-H-12X2-SW-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Model Number | PUN-H-12X2-SW-25 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
Model Number PUN-H-12X2-SW-25 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for robust applications requiring flexibility and durability, featuring an outside diameter of 12 mm and an inside diameter of 8 mm, Ideal for efficient fluid transfer.
Suitable for energy chains, ensuring longevity in dynamic applications
Operating pressure ranges from -0.095 MPa to 0.6 MPa, adaptable to diverse working conditions
Ambient temperature tolerance from -35 °C to 60 °C, supporting use in extreme environments
Material is RoHS compliant, promoting safety and sustainability
Related links
- Festo Plastic Tube Black Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-SW-25
- Festo Plastic Tube Translucent Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-TBL-25
- Festo Plastic Tube Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-BL-25
- Festo Plastic Tube Red Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
