Festo Plastic Tube Red PUR 12 mm 25 m PUN-H Series, PUN-H-12X2-RT-25

N

Subtotal (1 pack of 25 metres)*

PHP5,386.42

(exc. VAT)

PHP6,032.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Metre*
1 +PHP5,386.42PHP215.457

*price indicative

RS Stock No.:
851-657
Mfr. Part No.:
PUN-H-12X2-RT-25
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Red

Material

PUR

Length

25m

Maximum Operating Pressure

10 bar

Application

Cable, Fittings, Plug, Tube

Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

8mm

Outside Diameter

12mm

Standards/Approvals

RoHS

Number of Tubes

1

Model Number

PUN-H-12X2-RT-25

COO (Country of Origin):
CZ
The Festo plastic tubing delivers reliable fluid transfer with specific dimensions tailored for various applications. Its robust construction ensures optimal performance under diverse operating conditions, making it a suitable choice for industrial purposes.

Outside diameter of 12 mm facilitates easy integration with standard fittings

Flow-relevant bending radius of 62 mm ensures minimal restriction in fluid movement

Operating pressure range accommodates up to 0.6 MPa for versatile performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy