Festo Plastic Tube Red PUR 6 mm 25 m PUN-H Series, PUN-H-6X1-RT-25

N

Subtotal (1 pack of 25 metres)*

PHP1,810.12

(exc. VAT)

PHP2,027.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Metre*
1 +PHP1,810.12PHP72.405

*price indicative

RS Stock No.:
851-653
Mfr. Part No.:
PUN-H-6X1-RT-25
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Plastic Tube

Colour

Red

Material

PUR

Length

25m

Maximum Operating Pressure

10 bar

Application

Cable, Fittings, Plug, Tube

Series

PUN-H

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

Number of Tubes

1

Model Number

PUN-H-6X1-RT-25

COO (Country of Origin):
CZ
The Festo plastic tubing provides efficient fluid transfer in various applications, designed for optimal performance under diverse operating conditions, ensuring reliability and durability.

Outside diameter of 6 mm ensures compatibility with standard push-in connectors

Flow-relevant bending radius of 26 mm facilitates effective space management

Operating pressure accommodates a range from -0.095 MPa to 0.6 MPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy