Festo Plastic Tube Blue PUR 6 mm 25 m PUN-H Series, PUN-H-6X1-BL-25
- RS Stock No.:
- 852-018
- Mfr. Part No.:
- PUN-H-6X1-BL-25
- Manufacturer:
- Festo
N
Subtotal (1 pack of 25 metres)*
PHP1,810.12
(exc. VAT)
PHP2,027.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP1,810.12 | PHP72.405 |
*price indicative
- RS Stock No.:
- 852-018
- Mfr. Part No.:
- PUN-H-6X1-BL-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Blue | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | PUN-H-6X1-BL-25 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Blue | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number PUN-H-6X1-BL-25 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing provides a reliable solution for efficient fluid transfer in various applications. Its robust design ensures optimum performance across a range of operating conditions.
Outside diameter of 6 mm for versatile compatibility
Flow-relevant bending radius of 26 mm for enhanced flexibility
Operating pressure up to 0.6 MPa across a complete temperature range
Material conforms to RoHS regulations, ensuring environmental safety
Suitable for applications in cleanroom and battery production environments
Related links
- Festo Plastic Tube Translucent Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-TBL-25
- Festo Plastic Tube Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-BL-25
- Festo Plastic Tube Black Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-SW-25
- Festo Plastic Tube Red Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-RT-25
- Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
