Festo Plastic Tube Blue Polyurethane 10 mm 25 m PUN-H Series
- RS Stock No.:
- 851-648
- Mfr. Part No.:
- PUN-H-10X1,5-BL-25
- Manufacturer:
- Festo
N
Subtotal (1 pack of 25 metres)*
PHP3,859.77
(exc. VAT)
PHP4,322.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP3,859.77 | PHP154.391 |
*price indicative
- RS Stock No.:
- 851-648
- Mfr. Part No.:
- PUN-H-10X1,5-BL-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is designed for efficient fluid transport in various applications. Its robust construction provides reliable performance and compatibility with specific conditions, ensuring optimal functionality in pressure-sensitive environments.
Outside diameter measures 10 mm for precise applications
Designed for energy chains, enhancing mobility and flexibility
Suitable for operating pressures from -0.095 MPa to 0.6 MPa
Temperature range of -35 °C to 60 °C for versatile use
Related links
- Festo Plastic Tube Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-BL-25
- Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-BL-25
- Festo Plastic Tube Translucent Blue Polyurethane 8 mm 25 m PUN-H Series
