Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- RS Stock No.:
- 852-028
- Mfr. Part No.:
- PUN-H-10X1,5-TBL-25
- Manufacturer:
- Festo
N
Subtotal (1 pack of 25 metres)*
PHP3,859.77
(exc. VAT)
PHP4,322.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP3,859.77 | PHP154.391 |
*price indicative
- RS Stock No.:
- 852-028
- Mfr. Part No.:
- PUN-H-10X1,5-TBL-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Translucent Blue | |
| Material | Polyurethane | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Translucent Blue | ||
Material Polyurethane | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo tubing offers high-performance flexible solutions for various applications, designed to meet strict operating conditions and ensure reliability in energy chains.
Outside diameter of 10 mm with a flow-relevant bending radius of 52 mm
Suitable for energy chains, ensuring optimal performance under dynamic conditions
RoHS compliant, adhering to environmental safety standards
Temperature range from -35 °C to 60 °C, allowing for versatile usage
Translucent blue design aids in Visual inspection of flow and integrity
Weight of 0.0465 kg/m supports lightweight installations
Related links
- Festo Plastic Tube Translucent Blue Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-TBL-25
- Festo Plastic Tube Translucent Blue Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-TBL-25
- Festo Plastic Tube Red Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 10 mm 50 m PUN-H Series, 8048705
