Festo Plastic Tube Black PUR 10 mm 25 m PUN-H Series
- RS Stock No.:
- 851-650
- Mfr. Part No.:
- PUN-H-10X1,5-SW-25
- Manufacturer:
- Festo
N
Subtotal (1 pack of 25 metres)*
PHP3,859.77
(exc. VAT)
PHP4,322.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP3,859.77 | PHP154.391 |
*price indicative
- RS Stock No.:
- 851-650
- Mfr. Part No.:
- PUN-H-10X1,5-SW-25
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Black | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Cable, Fittings, Plug, Tube | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Black | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 10 bar | ||
Application Cable, Fittings, Plug, Tube | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing solution designed for energy chains, ensuring reliability in various applications with a focus on operational efficiency and robustness.
Outside diameter measures 10 mm for optimal compatibility
Flow-relevant bending radius is 52 mm to enhance flexibility
Derives from TPE-U materials, ensuring durability and compliance with RoHS standards
Operating pressure ranges from -0.095 MPa to 0.6 MPa for diverse applications
Ambient temperature tolerance spans from -35 °C to 60 °C, accommodating various environments
Related links
- Festo Plastic Tube Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 8 mm 25 m PUN-H Series
- Festo Plastic Tube Red Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Translucent Blue Polyurethane 10 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 4 mm 25 m PUN-H Series
- Festo Plastic Tube Black Polyurethane 12 mm 25 m PUN-H Series, PUN-H-12X2-SW-25
- Festo Plastic Tube Black Polyurethane 6 mm 25 m PUN-H Series, PUN-H-6X1-SW-25
- Festo Plastic Tube Blue Polyurethane 8 mm 25 m PUN-H Series
